
B72210S2301K131 | |
|---|---|
DigiKey Part Number | 495-77378-2-ND - Tape & Reel (TR) 495-77378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2301K131 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.34000 | RM13.40 |
| 25 | RM1.19480 | RM29.87 |
| 100 | RM1.03580 | RM103.58 |
| 250 | RM0.96008 | RM240.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.81968 | RM409.84 |
| 1,000 | RM0.78603 | RM786.03 |
| 1,500 | RM0.76919 | RM1,153.79 |
| 2,500 | RM0.75052 | RM1,876.30 |
| 3,500 | RM0.73963 | RM2,588.70 |
| 5,000 | RM0.72914 | RM3,645.70 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

