470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2301K162

DigiKey Part Number
495-77578-1-ND - Cut Tape (CT)
495-77578-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S2301K162
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2301K101TDK17,870495-1434-NDRM1.46000Parametric Equivalent
B72210S2301K131TDK2,423495-77378-1-NDRM1.93000Parametric Equivalent
B72210S2301K551TDK1,021495-77379-1-NDRM1.93000Parametric Equivalent
In-Stock: 955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.34000RM13.40
25RM1.19480RM29.87
100RM1.03580RM103.58
250RM0.96008RM240.02
500RM0.91456RM457.28
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.78603RM786.03
2,000RM0.75835RM1,516.70
3,000RM0.74449RM2,233.47
5,000RM0.72914RM3,645.70
7,000RM0.72016RM5,041.12
10,000RM0.71153RM7,115.30
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300