
B72210S2321K101 | |
|---|---|
DigiKey Part Number | 495-75400-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2321K101 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2321K101 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 67J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.02400 | RM10.24 |
| 25 | RM0.91080 | RM22.77 |
| 100 | RM0.78720 | RM78.72 |
| 250 | RM0.72828 | RM182.07 |
| 500 | RM0.69288 | RM346.44 |
| 1,000 | RM0.66365 | RM663.65 |
| 2,500 | RM0.63283 | RM1,582.08 |
| 5,000 | RM0.61425 | RM3,071.25 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

