B72210U2381K303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.87443
Datasheet
Image for B72210U2381K303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210U2381K303

DigiKey Part Number
495-B72210U2381K303-ND
Manufacturer
Manufacturer Product Number
B72210U2381K303
Description
VARISTOR 620V 2KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
TDK
Current - Surge
2 kA
Series
Energy
82J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210U2381K502TDK0495-B72210U2381K502-NDRM1.87443Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM1.87443RM5,623.29
Manufacturers Standard Package
Unit Price without VAT:RM1.87443
Unit Price with VAT:RM2.06187