
B72214G2301K101 | |
|---|---|
DigiKey Part Number | 495-B72214G2301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214G2301K101 |
Description | G14, HYBRID DESIGN, 14 MM, VRMS= |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 865V Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 865V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM7.35600 | RM73.56 |
| 25 | RM6.72640 | RM168.16 |
| 200 | RM5.77645 | RM1,155.29 |
| 400 | RM5.56455 | RM2,225.82 |
| 600 | RM5.45842 | RM3,275.05 |
| 1,000 | RM5.34079 | RM5,340.79 |
| 2,600 | RM5.16135 | RM13,419.51 |
| 5,000 | RM5.06356 | RM25,317.80 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |

