New Product
GDT, MOV TVS Device 1 Circuit 1250V (1.25kV) Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214G2421K101

DigiKey Part Number
495-B72214G2421K101-ND
Manufacturer
Manufacturer Product Number
B72214G2421K101
Description
G14, HYBRID DESIGN, 14 MM, VRMS=
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 1250V (1.25kV) Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
1250V (1.25kV)
Technology
GDT, MOV
Number of Circuits
1
Applications
Telecommunications
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Supplier Device Package
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM5.52400RM55.24
25RM5.03200RM125.80
200RM4.29065RM858.13
400RM4.12528RM1,650.11
600RM4.04243RM2,425.46
1,000RM3.95068RM3,950.68
2,600RM3.81063RM9,907.64
5,000RM3.73432RM18,671.60
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900