
B72214S0231K101 | |
|---|---|
DigiKey Part Number | 495-6496-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0231K101 |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0231K101 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.11400 | RM11.14 |
| 25 | RM0.99080 | RM24.77 |
| 100 | RM0.85830 | RM85.83 |
| 250 | RM0.79504 | RM198.76 |
| 750 | RM0.73771 | RM553.28 |
| 1,500 | RM0.70963 | RM1,064.44 |
| 3,000 | RM0.68654 | RM2,059.62 |
| 5,250 | RM0.67090 | RM3,522.23 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

