
B72214S0301K151 | |
|---|---|
DigiKey Part Number | 495-6596-2-ND - Tape & Reel (TR) 495-6596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0301K151 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 76J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.94000 | RM1.94 |
| 10 | RM1.35100 | RM13.51 |
| 25 | RM1.20560 | RM30.14 |
| 100 | RM1.04710 | RM104.71 |
| 250 | RM0.97156 | RM242.89 |
| 500 | RM0.92588 | RM462.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.84392 | RM843.92 |
| 2,000 | RM0.81453 | RM1,629.06 |
| 3,000 | RM0.79982 | RM2,399.46 |
| 5,000 | RM0.78352 | RM3,917.60 |
| 7,000 | RM0.77400 | RM5,418.00 |
| 10,000 | RM0.76484 | RM7,648.40 |
| 25,000 | RM0.74511 | RM18,627.75 |
| 50,000 | RM0.73323 | RM36,661.50 |
| Unit Price without VAT: | RM1.94000 |
|---|---|
| Unit Price with VAT: | RM2.13400 |


