Image for B72214S0381K675 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0381K675

DigiKey Part Number
495-B72214S0381K675TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72214S0381K675
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
315 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM0.82393RM1,235.89
Manufacturers Standard Package
Unit Price without VAT:RM0.82393
Unit Price with VAT:RM0.90632