
B72214S2301K551 | |
|---|---|
DigiKey Part Number | 495-6524-2-ND - Tape & Reel (TR) 495-6524-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2301K551 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 125J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.64300 | RM16.43 |
| 25 | RM1.47040 | RM36.76 |
| 100 | RM1.28010 | RM128.01 |
| 250 | RM1.18940 | RM297.35 |
| 500 | RM1.13480 | RM567.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.97677 | RM976.77 |
| 2,000 | RM0.94363 | RM1,887.26 |
| 3,000 | RM0.92703 | RM2,781.09 |
| 5,000 | RM0.90863 | RM4,543.15 |
| 7,000 | RM0.89788 | RM6,285.16 |
| 10,000 | RM0.88754 | RM8,875.40 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

