
B72220G3151K101 | |
|---|---|
DigiKey Part Number | 495-B72220G3151K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220G3151K101 |
Description | G20, HYBRID DESIGN, 20 MM, VRMS= |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 485V Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 485V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| 10 | RM8.87700 | RM88.77 |
| 25 | RM8.13520 | RM203.38 |
| 100 | RM7.32050 | RM732.05 |
| 250 | RM6.93220 | RM1,733.05 |
| 500 | RM6.69808 | RM3,349.04 |
| 1,000 | RM6.50541 | RM6,505.41 |
| 2,500 | RM6.30197 | RM15,754.92 |
| 5,000 | RM6.17940 | RM30,897.00 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |

