620 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220P3381K101

DigiKey Part Number
495-6465-ND
Manufacturer
Manufacturer Product Number
B72220P3381K101
Description
VARISTOR 620V 12KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220P3381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
12 kA
Energy
370J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,452
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.70400RM37.04
25RM3.35840RM83.96
100RM2.97630RM297.63
250RM2.79408RM698.52
500RM2.68424RM1,342.12
1,000RM2.59382RM2,593.82
2,500RM2.49837RM6,245.93
5,000RM2.44087RM12,204.35
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800