470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0301K503

DigiKey Part Number
495-B72220S0301K503-ND
Manufacturer
Manufacturer Product Number
B72220S0301K503
Description
VARISTOR 470V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
8 kA
Energy
173J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.23000RM22.30
25RM2.00640RM50.16
100RM1.76160RM176.16
250RM1.64472RM411.18
500RM1.57426RM787.13
1,000RM1.51623RM1,516.23
2,500RM1.45501RM3,637.52
5,000RM1.41812RM7,090.60
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100