B72220S0511K102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1,463
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM5.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM3.19771
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM3.12565
Datasheet
Image for B72220S0511K102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0511K102

DigiKey Part Number
495-B72220S0511K102-ND
Manufacturer
Manufacturer Product Number
B72220S0511K102
Description
VARISTOR 820V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM3.30113RM9,903.39
Manufacturers Standard Package
Unit Price without VAT:RM3.30113
Unit Price with VAT:RM3.63124