
B72232B0421K001 | |
|---|---|
DigiKey Part Number | 495-76226-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0421K001 |
Description | VARISTOR 680V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0421K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 25 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.96000 | RM83.96 |
| 10 | RM67.24400 | RM672.44 |
| 30 | RM62.36100 | RM1,870.83 |
| 100 | RM58.48460 | RM5,848.46 |
| 250 | RM56.29852 | RM14,074.63 |
| 500 | RM54.98074 | RM27,490.37 |
| Unit Price without VAT: | RM83.96000 |
|---|---|
| Unit Price with VAT: | RM92.35600 |

