
B72314S2351K101 | |
|---|---|
DigiKey Part Number | 495-B72314S2351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S2351K101 |
Description | VARISTOR 560V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S2351K101 Models |
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 136J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.14560 | RM28.64 |
| 100 | RM0.99520 | RM99.52 |
| 400 | RM0.89320 | RM357.28 |
| 800 | RM0.85523 | RM684.18 |
| 1,200 | RM0.83620 | RM1,003.44 |
| 2,800 | RM0.80279 | RM2,247.81 |
| 5,200 | RM0.78295 | RM4,071.34 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |



