
B72314S2461K101 | |
|---|---|
DigiKey Part Number | 495-B72314S2461K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S2461K101 |
Description | VARISTOR 750V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S2461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.04900 | RM20.49 |
| 25 | RM1.84240 | RM46.06 |
| 100 | RM1.61420 | RM161.42 |
| 350 | RM1.47243 | RM515.35 |
| 700 | RM1.41289 | RM989.02 |
| 1,050 | RM1.38309 | RM1,452.24 |
| 2,800 | RM1.32356 | RM3,705.97 |
| 5,250 | RM1.29320 | RM6,789.30 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |


