
B72500T0070K060 | |
|---|---|
DigiKey Part Number | 495-4620-2-ND - Tape & Reel (TR) 495-4620-1-ND - Cut Tape (CT) 495-4620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0070K060 |
Description | VARISTOR 12.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0070K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11.25 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 13.75 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.52000 | RM13.00 |
| 100 | RM0.44360 | RM44.36 |
| 250 | RM0.40756 | RM101.89 |
| 500 | RM0.38572 | RM192.86 |
| 1,000 | RM0.36776 | RM367.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32371 | RM1,294.84 |
| 8,000 | RM0.31418 | RM2,513.44 |
| 12,000 | RM0.30941 | RM3,712.92 |
| 20,000 | RM0.30412 | RM6,082.40 |
| 28,000 | RM0.30102 | RM8,428.56 |
| 40,000 | RM0.29805 | RM11,922.00 |
| 100,000 | RM0.29165 | RM29,165.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

