B72520G1250K062 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.87562
Datasheet
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520G1250K062

DigiKey Part Number
495-B72520G1250K062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520G1250K062
Description
VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520G1250K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
200 A
Manufacturer
TDK
Energy
1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1200 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72520G0250K062TDK0495-B72520G0250K062TR-NDRM0.87562Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.87562RM3,502.48
Unit Price without VAT:RM0.87562
Unit Price with VAT:RM0.96318