
B72520T0170K062 | |
|---|---|
DigiKey Part Number | 495-2601-2-ND - Tape & Reel (TR) 495-2601-1-ND - Cut Tape (CT) 495-2601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0170K062 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0170K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.40700 | RM14.07 |
| 25 | RM1.25760 | RM31.44 |
| 100 | RM1.09260 | RM109.26 |
| 250 | RM1.01416 | RM253.54 |
| 500 | RM0.96688 | RM483.44 |
| 1,000 | RM0.93677 | RM936.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83590 | RM2,507.70 |
| 6,000 | RM0.81353 | RM4,881.18 |
| 9,000 | RM0.80233 | RM7,220.97 |
| 15,000 | RM0.78993 | RM11,848.95 |
| 21,000 | RM0.78268 | RM16,436.28 |
| 30,000 | RM0.77570 | RM23,271.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

