
B72530T6170K062 | |
|---|---|
DigiKey Part Number | 495-B72530T6170K062TR-ND - Tape & Reel (TR) 495-B72530T6170K062CT-ND - Cut Tape (CT) 495-B72530T6170K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T6170K062 |
Description | VARISTOR 29.7V 2KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.7 V 2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T6170K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 26.73 V | |
Varistor Voltage (Typ) | 29.7 V | |
Varistor Voltage (Max) | 32.67 V | |
Current - Surge | 2 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.93900 | RM29.39 |
| 25 | RM2.65240 | RM66.31 |
| 100 | RM2.33880 | RM233.88 |
| 250 | RM2.18908 | RM547.27 |
| 500 | RM2.10562 | RM1,052.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.88792 | RM2,831.88 |
| 3,000 | RM1.83605 | RM5,508.15 |
| 4,500 | RM1.81009 | RM8,145.40 |
| 7,500 | RM1.78131 | RM13,359.82 |
| 10,500 | RM1.76449 | RM18,527.15 |
| 15,000 | RM1.74832 | RM26,224.80 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |









