72 V 1.5 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530U1450K062

DigiKey Part Number
495-B72530U1450K062TR-ND - Tape & Reel (TR)
495-B72530U1450K062CT-ND - Cut Tape (CT)
495-B72530U1450K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530U1450K062
Description
VARISTOR 72V 1.5KA 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72 V 1.5 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530U1450K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
45 V
Maximum DC Volts
59 V
Varistor Voltage (Min)
64.8 V
Varistor Voltage (Typ)
72 V
Varistor Voltage (Max)
79.2 V
Current - Surge
1.5 kA
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
3500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,837
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.53000RM4.53
10RM3.25800RM32.58
25RM2.94400RM73.60
100RM2.59800RM259.80
250RM2.43304RM608.26
500RM2.33342RM1,166.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.98103RM2,971.55
3,000RM1.92709RM5,781.27
4,500RM1.90007RM8,550.32
7,500RM1.87013RM14,025.98
10,500RM1.85263RM19,452.62
15,000RM1.83581RM27,537.15
Manufacturers Standard Package
Unit Price without VAT:RM4.53000
Unit Price with VAT:RM4.98300