
B72530U1500K062 | |
|---|---|
DigiKey Part Number | 495-B72530U1500K062TR-ND - Tape & Reel (TR) 495-B72530U1500K062CT-ND - Cut Tape (CT) 495-B72530U1500K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530U1500K062 |
Description | VARISTOR 82V 1.2KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530U1500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.07300 | RM30.73 |
| 25 | RM2.77840 | RM69.46 |
| 100 | RM2.45110 | RM245.11 |
| 250 | RM2.29528 | RM573.82 |
| 500 | RM2.21294 | RM1,106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.95737 | RM3,914.74 |
| 4,000 | RM1.90761 | RM7,630.44 |
| 6,000 | RM1.88269 | RM11,296.14 |
| 10,000 | RM1.85507 | RM18,550.70 |
| 14,000 | RM1.83893 | RM25,745.02 |
| 20,000 | RM1.82341 | RM36,468.20 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |




