
B72540T0300K062 | |
|---|---|
DigiKey Part Number | 495-7483-2-ND - Tape & Reel (TR) 495-7483-1-ND - Cut Tape (CT) 495-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 12J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 30 V | Capacitance @ Frequency 4000 pF @ 1 MHz |
Maximum DC Volts 38 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.59300 | RM35.93 |
| 25 | RM3.24960 | RM81.24 |
| 100 | RM2.87340 | RM287.34 |
| 250 | RM2.69340 | RM673.35 |
| 500 | RM2.58504 | RM1,292.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.49575 | RM2,495.75 |
| 2,000 | RM2.42229 | RM4,844.58 |
| 3,000 | RM2.38550 | RM7,156.50 |
| 5,000 | RM2.34474 | RM11,723.70 |
| 7,000 | RM2.32091 | RM16,246.37 |
| 10,000 | RM2.29801 | RM22,980.10 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

