82 V 3 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580U1500K062

DigiKey Part Number
495-B72580U1500K062TR-ND - Tape & Reel (TR)
495-B72580U1500K062CT-ND - Cut Tape (CT)
495-B72580U1500K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580U1500K062
Description
VARISTOR 82V 3KA 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 3 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72580U1500K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
3 kA
Energy
-
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,710
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.33000RM12.33
10RM9.24300RM92.43
25RM8.46960RM211.74
100RM7.62000RM762.00
250RM7.31880RM1,829.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM6.48869RM5,190.95
1,600RM6.32141RM10,114.26
2,400RM6.23766RM14,970.38
4,000RM6.14485RM24,579.40
5,600RM6.09061RM34,107.42
Manufacturers Standard Package
Unit Price without VAT:RM12.33000
Unit Price with VAT:RM13.56300