
B72590P8200S060 | |
|---|---|
DigiKey Part Number | 445-B72590P8200S060TR-ND - Tape & Reel (TR) 445-B72590P8200S060CT-ND - Cut Tape (CT) 445-B72590P8200S060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590P8200S060 |
Description | EIA0402, AUTOETHERNET 100BASE-T1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590P8200S060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 99 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4.7 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.62600 | RM6.26 |
| 25 | RM0.55480 | RM13.87 |
| 100 | RM0.47440 | RM47.44 |
| 250 | RM0.43608 | RM109.02 |
| 500 | RM0.41292 | RM206.46 |
| 1,000 | RM0.39384 | RM393.84 |
| 2,500 | RM0.38280 | RM957.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33403 | RM3,340.30 |
| 20,000 | RM0.32623 | RM6,524.60 |
| 30,000 | RM0.32232 | RM9,669.60 |
| 50,000 | RM0.31799 | RM15,899.50 |
| 70,000 | RM0.31546 | RM22,082.20 |
| 100,000 | RM0.31303 | RM31,303.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


