
B72590T0040M060 | |
|---|---|
DigiKey Part Number | 495-3425-2-ND - Tape & Reel (TR) 495-3425-1-ND - Cut Tape (CT) 495-3425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0040M060 |
Description | VARISTOR 10V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0040M060 Models |
Category | Varistor Voltage (Max) 12 V |
Manufacturer TDK | Current - Surge 20 A |
Series | Energy 0.0075J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.51520 | RM12.88 |
| 100 | RM0.44010 | RM44.01 |
| 250 | RM0.40376 | RM100.94 |
| 500 | RM0.38194 | RM190.97 |
| 1,000 | RM0.36398 | RM363.98 |
| 2,500 | RM0.34496 | RM862.40 |
| 5,000 | RM0.33351 | RM1,667.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29044 | RM2,904.40 |
| 20,000 | RM0.28348 | RM5,669.60 |
| 30,000 | RM0.28000 | RM8,400.00 |
| 50,000 | RM0.27614 | RM13,807.00 |
| 70,000 | RM0.27388 | RM19,171.60 |
| 100,000 | RM0.27171 | RM27,171.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



