
B72650M0111K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0111K072TR-ND - Tape & Reel (TR) 495-B72650M0111K072CT-ND - Cut Tape (CT) 495-B72650M0111K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0111K072 |
Description | VARISTOR 180V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0111K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 400 A | |
Energy | 3.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.35200 | RM23.52 |
| 25 | RM2.11480 | RM52.87 |
| 100 | RM1.85420 | RM185.42 |
| 250 | RM1.73012 | RM432.53 |
| 500 | RM1.65536 | RM827.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.42833 | RM1,428.33 |
| 2,000 | RM1.38292 | RM2,765.84 |
| 3,000 | RM1.36017 | RM4,080.51 |
| 5,000 | RM1.33495 | RM6,674.75 |
| 7,000 | RM1.32022 | RM9,241.54 |
| 10,000 | RM1.30605 | RM13,060.50 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |


