
B72650M0151K093 | |
|---|---|
DigiKey Part Number | 495-1463-2-ND - Tape & Reel (TR) 495-1463-1-ND - Cut Tape (CT) 495-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0151K093 |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 4.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.68300 | RM26.83 |
| 25 | RM2.41760 | RM60.44 |
| 100 | RM2.12560 | RM212.56 |
| 250 | RM1.98640 | RM496.60 |
| 500 | RM1.90238 | RM951.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.83324 | RM1,833.24 |
| 2,000 | RM1.77631 | RM3,552.62 |
| 3,000 | RM1.74781 | RM5,243.43 |
| 5,000 | RM1.71622 | RM8,581.10 |
| 7,000 | RM1.69776 | RM11,884.32 |
| 10,000 | RM1.68000 | RM16,800.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

