
B72650M0170K072 | |
|---|---|
DigiKey Part Number | 495-77433-2-ND - Tape & Reel (TR) 495-77433-1-ND - Cut Tape (CT) 495-77433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0170K072 |
Description | VARISTOR 27V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0170K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.35200 | RM23.52 |
| 25 | RM2.11480 | RM52.87 |
| 100 | RM1.85420 | RM185.42 |
| 250 | RM1.73012 | RM432.53 |
| 500 | RM1.65536 | RM827.68 |
| 1,000 | RM1.59373 | RM1,593.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.38292 | RM2,765.84 |
| 4,000 | RM1.34553 | RM5,382.12 |
| 6,000 | RM1.32679 | RM7,960.74 |
| 10,000 | RM1.30605 | RM13,060.50 |
| 14,000 | RM1.29392 | RM18,114.88 |
| 20,000 | RM1.28226 | RM25,645.20 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

