New Product
7.5V (Typ) Clamp 25A Ipp Tvs Diode Surface Mount WL-CSP0201 SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B74121U1036M060

DigiKey Part Number
495-B74121U1036M060TR-ND - Tape & Reel (TR)
495-B74121U1036M060CT-ND - Cut Tape (CT)
495-B74121U1036M060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B74121U1036M060
Description
ESD PROTECTION, TVS DIODE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5V (Typ) Clamp 25A Ipp Tvs Diode Surface Mount WL-CSP0201 SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
7.5V (Typ)
Current - Peak Pulse (10/1000µs)
25A
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, Telecom, USB
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,695
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.48500RM4.85
100RM0.30060RM30.06
500RM0.21938RM109.69
1,000RM0.19302RM193.02
2,000RM0.17072RM341.44
5,000RM0.14650RM732.50
10,000RM0.13150RM1,315.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.11292RM2,258.40
40,000RM0.10281RM4,112.40
60,000RM0.09766RM5,859.60
100,000RM0.09187RM9,187.00
140,000RM0.08844RM12,381.60
200,000RM0.08511RM17,022.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900