
B74121U2010M060 | |
|---|---|
DigiKey Part Number | 495-B74121U2010M060TR-ND - Tape & Reel (TR) 495-B74121U2010M060CT-ND - Cut Tape (CT) 495-B74121U2010M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U2010M060 |
Description | ESD PROTECTION, TVS DIODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121U2010M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 2.1V | |
Voltage - Clamping (Max) @ Ipp | 7.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.15pF @ 5GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.72900 | RM7.29 |
| 100 | RM0.45550 | RM45.55 |
| 500 | RM0.33624 | RM168.12 |
| 1,000 | RM0.29759 | RM297.59 |
| 2,000 | RM0.26499 | RM529.98 |
| 5,000 | RM0.22958 | RM1,147.90 |
| 10,000 | RM0.20767 | RM2,076.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.17977 | RM3,595.40 |
| 40,000 | RM0.16503 | RM6,601.20 |
| 60,000 | RM0.15752 | RM9,451.20 |
| 100,000 | RM0.14908 | RM14,908.00 |
| 140,000 | RM0.14775 | RM20,685.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

