New Product
7.2V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B74121U2010M060

DigiKey Part Number
495-B74121U2010M060TR-ND - Tape & Reel (TR)
495-B74121U2010M060CT-ND - Cut Tape (CT)
495-B74121U2010M060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B74121U2010M060
Description
ESD PROTECTION, TVS DIODE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.2V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL
Datasheet
 Datasheet
EDA/CAD Models
B74121U2010M060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
2.1V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, Telecom, USB
Capacitance @ Frequency
0.15pF @ 5GHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.72900RM7.29
100RM0.45550RM45.55
500RM0.33624RM168.12
1,000RM0.29759RM297.59
2,000RM0.26499RM529.98
5,000RM0.22958RM1,147.90
10,000RM0.20767RM2,076.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.17977RM3,595.40
40,000RM0.16503RM6,601.20
60,000RM0.15752RM9,451.20
100,000RM0.14908RM14,908.00
140,000RM0.14775RM20,685.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800