1:100 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 5Ohm Secondary 7 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78417A2185A003

DigiKey Part Number
495-7235-2-ND - Tape & Reel (TR)
495-7235-1-ND - Cut Tape (CT)
495-7235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78417A2185A003
Description
CURR SENSE XFMR 1:100 SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 5Ohm Secondary 7 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78417A2185A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 250kHz
Type
Invasive
Inductance
7 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
1.9mOhm Primary, 5Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.417" L x 0.480" W (10.60mm x 12.20mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination Style
Gull Wing
Weight
0.006 lb (2.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.66000RM24.66
10RM22.25700RM222.57
25RM21.35960RM533.99
50RM20.70000RM1,035.00
100RM20.05700RM2,005.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320RM17.04284RM5,453.71
640RM16.50719RM10,564.60
960RM16.20067RM15,552.64
1,600RM15.82176RM25,314.82
2,240RM15.57637RM34,891.07
Manufacturers Standard Package
Unit Price without VAT:RM24.66000
Unit Price with VAT:RM27.12600