
B78419A2251A003 | |
|---|---|
DigiKey Part Number | 495-7239-2-ND - Tape & Reel (TR) 495-7239-1-ND - Cut Tape (CT) 495-7239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78419A2251A003 |
Description | CURR SENSE XFMR 1:100 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 3.1Ohm Secondary 7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78419A2251A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 3.1Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.535" W (12.80mm x 13.60mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 10 | RM20.85800 | RM208.58 |
| 25 | RM20.01520 | RM500.38 |
| 50 | RM19.39740 | RM969.87 |
| 100 | RM18.79620 | RM1,879.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM16.32045 | RM3,264.09 |
| 400 | RM15.80935 | RM6,323.74 |
| 600 | RM15.51683 | RM9,310.10 |
| 1,000 | RM15.15513 | RM15,155.13 |
| 1,400 | RM14.92084 | RM20,889.18 |
| 2,000 | RM14.67611 | RM29,352.22 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |

