
B78476A8252A003 | |
|---|---|
DigiKey Part Number | 495-B78476A8252A003TR-ND - Tape & Reel (TR) 495-B78476A8252A003CT-ND - Cut Tape (CT) 495-B78476A8252A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8252A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.090" L x 0.287" W (27.69mm x 7.29mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.08000 | RM21.08 |
| 10 | RM19.03400 | RM190.34 |
| 25 | RM18.26880 | RM456.72 |
| 50 | RM17.70560 | RM885.28 |
| 100 | RM17.15630 | RM1,715.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM15.39077 | RM5,386.77 |
| 700 | RM14.90739 | RM10,435.17 |
| 1,050 | RM14.63084 | RM15,362.38 |
| 1,750 | RM14.28878 | RM25,005.36 |
| 2,450 | RM14.06739 | RM34,465.11 |
| Unit Price without VAT: | RM21.08000 |
|---|---|
| Unit Price with VAT: | RM23.18800 |

