
B78541A2492A003 | |
|---|---|
DigiKey Part Number | 495-B78541A2492A003TR-ND - Tape & Reel (TR) 495-B78541A2492A003CT-ND - Cut Tape (CT) 495-B78541A2492A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78541A2492A003 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50µH Gate Drive Pulse Transformer 1:1.07:0.6 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78541A2492A003 Models |
Category | Transformer Type Gate Drive |
Manufacturer TDK | Inductance 50µH |
Series | Turns Ratio - Primary:Secondary 1:1.07:0.6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.83000 | RM16.83 |
| 10 | RM15.21900 | RM152.19 |
| 25 | RM14.60880 | RM365.22 |
| 50 | RM14.16080 | RM708.04 |
| 100 | RM13.72430 | RM1,372.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | RM11.75667 | RM3,174.30 |
| 540 | RM11.38954 | RM6,150.35 |
| 810 | RM11.17938 | RM9,055.30 |
| 1,350 | RM10.91941 | RM14,741.20 |
| 1,890 | RM10.75115 | RM20,319.67 |
| 2,700 | RM10.57514 | RM28,552.88 |
| Unit Price without VAT: | RM16.83000 |
|---|---|
| Unit Price with VAT: | RM18.51300 |


