
B82422A1822K100 | |
|---|---|
DigiKey Part Number | 495-1965-2-ND - Tape & Reel (TR) 495-1965-1-ND - Cut Tape (CT) 495-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1822K100 |
Description | FIXED IND 8.2UH 130MA 3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1822K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.26100 | RM12.61 |
| 25 | RM1.16800 | RM29.20 |
| 50 | RM1.10080 | RM55.04 |
| 100 | RM1.03780 | RM103.78 |
| 250 | RM0.96008 | RM240.02 |
| 500 | RM0.90510 | RM452.55 |
| 1,000 | RM0.85340 | RM853.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.74145 | RM1,482.90 |
| 4,000 | RM0.69917 | RM2,796.68 |
| 6,000 | RM0.67559 | RM4,053.54 |
| 10,000 | RM0.64702 | RM6,470.20 |
| 14,000 | RM0.62889 | RM8,804.46 |
| 20,000 | RM0.62646 | RM12,529.20 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

