
B82422H1102K000 | |
|---|---|
DigiKey Part Number | 495-2637-2-ND - Tape & Reel (TR) 495-2637-1-ND - Cut Tape (CT) 495-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1102K000 |
Description | FIXED IND 1UH 1.15A 100 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 100mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.44600 | RM14.46 |
| 25 | RM1.33960 | RM33.49 |
| 50 | RM1.26240 | RM63.12 |
| 100 | RM1.19030 | RM119.03 |
| 250 | RM1.10116 | RM275.29 |
| 500 | RM1.03826 | RM519.13 |
| 1,000 | RM0.97893 | RM978.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.87504 | RM1,750.08 |
| 4,000 | RM0.82516 | RM3,300.64 |
| 6,000 | RM0.79733 | RM4,783.98 |
| 10,000 | RM0.76364 | RM7,636.40 |
| 14,000 | RM0.75303 | RM10,542.42 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |


