330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1334K000

DigiKey Part Number
495-2648-2-ND - Tape & Reel (TR)
495-2648-1-ND - Cut Tape (CT)
495-2648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1334K000
Description
FIXED IND 330UH 90MA 13 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1334K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.51700RM15.17
25RM1.40280RM35.07
50RM1.32300RM66.15
100RM1.24740RM124.74
250RM1.15380RM288.45
500RM1.08784RM543.92
1,000RM1.02570RM1,025.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.87504RM1,750.08
4,000RM0.82516RM3,300.64
6,000RM0.79733RM4,783.98
10,000RM0.76364RM7,636.40
14,000RM0.75303RM10,542.42
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500