
B82422T1102K000 | |
|---|---|
DigiKey Part Number | 495-1729-2-ND - Tape & Reel (TR) 495-1729-1-ND - Cut Tape (CT) 495-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1102K000 |
Description | FIXED IND 1UH 400MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1102K000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.16200 | RM11.62 |
| 25 | RM1.07640 | RM26.91 |
| 50 | RM1.01420 | RM50.71 |
| 100 | RM0.95620 | RM95.62 |
| 250 | RM0.88444 | RM221.11 |
| 500 | RM0.83394 | RM416.97 |
| 1,000 | RM0.78627 | RM786.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.67077 | RM1,341.54 |
| 4,000 | RM0.63250 | RM2,530.00 |
| 6,000 | RM0.61115 | RM3,666.90 |
| 10,000 | RM0.58532 | RM5,853.20 |
| 14,000 | RM0.56890 | RM7,964.60 |
| 20,000 | RM0.56047 | RM11,209.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


