47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1473J000

DigiKey Part Number
495-B82422T1473J000TR-ND - Tape & Reel (TR)
495-B82422T1473J000CT-ND - Cut Tape (CT)
495-B82422T1473J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1473J000
Description
FIXED IND 47UH 60MA 7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1473J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,867
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.24100RM12.41
25RM1.14880RM28.72
50RM1.08280RM54.14
100RM1.02090RM102.09
250RM0.94448RM236.12
500RM0.89044RM445.22
1,000RM0.83954RM839.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.71624RM1,432.48
4,000RM0.67538RM2,701.52
6,000RM0.65258RM3,915.48
10,000RM0.62499RM6,249.90
14,000RM0.60748RM8,504.72
20,000RM0.60282RM12,056.40
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000