
B82422T1822K000 | |
|---|---|
DigiKey Part Number | B82422T1822K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T1822K000 |
Description | FIXED IND 8.2UH 170MA 2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1822K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.61115 | RM3,666.90 |
| Unit Price without VAT: | RM0.61115 |
|---|---|
| Unit Price with VAT: | RM0.67227 |

