
B82432T1103K000 | |
|---|---|
DigiKey Part Number | 495-1754-2-ND - Tape & Reel (TR) 495-1754-1-ND - Cut Tape (CT) 495-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1103K000 |
Description | FIXED IND 10UH 650MA 350 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 650 mA 350mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1103K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.80500 | RM18.05 |
| 25 | RM1.67040 | RM41.76 |
| 50 | RM1.57520 | RM78.76 |
| 100 | RM1.48500 | RM148.50 |
| 250 | RM1.37380 | RM343.45 |
| 500 | RM1.29524 | RM647.62 |
| 1,000 | RM1.22124 | RM1,221.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.07352 | RM2,683.80 |
| 5,000 | RM1.01238 | RM5,061.90 |
| 7,500 | RM0.97827 | RM7,337.02 |
| 12,500 | RM0.96505 | RM12,063.12 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


