
B82432T1222K000 | |
|---|---|
DigiKey Part Number | 495-1757-2-ND - Tape & Reel (TR) 495-1757-1-ND - Cut Tape (CT) 495-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1222K000 |
Description | FIXED IND 2.2UH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1222K000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.73000 | RM2.73 |
| 10 | RM2.24400 | RM22.44 |
| 25 | RM2.07600 | RM51.90 |
| 50 | RM1.95760 | RM97.88 |
| 100 | RM1.84580 | RM184.58 |
| 250 | RM1.70768 | RM426.92 |
| 500 | RM1.61002 | RM805.01 |
| 1,000 | RM1.51810 | RM1,518.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.27095 | RM3,177.38 |
| 5,000 | RM1.19859 | RM5,992.95 |
| 7,500 | RM1.16377 | RM8,728.27 |
| Unit Price without VAT: | RM2.73000 |
|---|---|
| Unit Price with VAT: | RM3.00300 |


