1 µH Unshielded Drum Core, Wirewound Inductor 7 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A4102M000

DigiKey Part Number
495-2001-2-ND - Tape & Reel (TR)
495-2001-1-ND - Cut Tape (CT)
495-2001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464A4102M000
Description
FIXED IND 1UH 7A 9 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 7 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A4102M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.82600RM38.26
25RM3.53960RM88.49
50RM3.33800RM166.90
100RM3.14690RM314.69
250RM2.91136RM727.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.39983RM1,799.87
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500