
B82464A4222M000 | |
|---|---|
DigiKey Part Number | 495-2008-2-ND - Tape & Reel (TR) 495-2008-1-ND - Cut Tape (CT) 495-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4222M000 |
Description | FIXED IND 2.2UH 5.7A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.98300 | RM39.83 |
| 25 | RM3.68480 | RM92.12 |
| 50 | RM3.47420 | RM173.71 |
| 100 | RM3.27570 | RM327.57 |
| 250 | RM3.03064 | RM757.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.39983 | RM1,799.87 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

