2.2 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A4222M000

DigiKey Part Number
495-2008-2-ND - Tape & Reel (TR)
495-2008-1-ND - Cut Tape (CT)
495-2008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464A4222M000
Description
FIXED IND 2.2UH 5.7A 12 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A4222M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.4A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/07/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.98300RM39.83
25RM3.68480RM92.12
50RM3.47420RM173.71
100RM3.27570RM327.57
250RM3.03064RM757.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.39983RM1,799.87
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500