Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 26.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472D6472M000

DigiKey Part Number
495-B82472D6472M000TR-ND - Tape & Reel (TR)
495-B82472D6472M000CT-ND - Cut Tape (CT)
495-B82472D6472M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472D6472M000
Description
FIXED IND 4.7UH 3.3A 53 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 26.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472D6472M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
4.7 µH
Inductance - Connected In Series
18.8 µH
Tolerance
±20%
Current Rating - Series
3.3 A
Current Saturation - Parallel
5.45 A
Current Saturation - Series
2.725 A
DC Resistance (DCR) - Parallel
26.5mOhm Max
DC Resistance (DCR) - Series
106mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,159
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM4.90900RM49.09
25RM4.54040RM113.51
50RM4.28040RM214.02
100RM4.03570RM403.57
250RM3.73372RM933.43
500RM3.58752RM1,793.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.15401RM3,154.01
2,000RM2.97451RM5,949.02
3,000RM2.93102RM8,793.06
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500