
B82472G4474M000 | |
|---|---|
DigiKey Part Number | 495-76042-2-ND - Tape & Reel (TR) 495-76042-1-ND - Cut Tape (CT) 495-76042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4474M000 |
Description | FIXED IND 470UH 260MA 2.7 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4474M000 Models |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.75800 | RM27.58 |
| 100 | RM2.26670 | RM226.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70291 | RM1,702.91 |
| 2,000 | RM1.60585 | RM3,211.70 |
| 3,000 | RM1.55172 | RM4,655.16 |
| 5,000 | RM1.48615 | RM7,430.75 |
| 7,000 | RM1.47809 | RM10,346.63 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

